


2N1711 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N1711PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N1711 PBFREE |
Description | TRANS NPN 50V 0.5A TO-39 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 70MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 41,49200 Kč | 414,92 Kč |
| 100 | 28,70010 Kč | 2 870,01 Kč |
| 500 | 23,23176 Kč | 11 615,88 Kč |
| 1 000 | 21,47423 Kč | 21 474,23 Kč |
| 2 000 | 19,99692 Kč | 39 993,84 Kč |
| 5 000 | 19,63313 Kč | 98 165,65 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


