


1SMC6.0A BK PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMC6.0ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMC6.0A BK PBFREE |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 7,18929 Kč | 15 816,44 Kč |
Unit Price without VAT: | 7,18929 Kč |
---|---|
Unit Price with VAT: | 8,69904 Kč |