82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC51A TR13 PBFREE

DigiKey Part Number
1514-1SMC51ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMC51ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMC51ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC51A TR13 PBFREE
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,81700 Kč218,17 Kč
10014,52850 Kč1 452,85 Kč
50011,39898 Kč5 699,49 Kč
1 00010,39191 Kč10 391,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,11320 Kč27 339,60 Kč
6 0008,46961 Kč50 817,66 Kč
9 0008,14183 Kč73 276,47 Kč
15 0007,77366 Kč116 604,90 Kč
21 0007,55928 Kč158 744,88 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč