


1SMC20A TR13 | |
|---|---|
DigiKey Part Number | 1SMC20ATR13-TR-ND - Tape & Reel (TR) 1SMC20ATR13-CT-ND - Cut Tape (CT) 1SMC20ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC20A TR13 |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 20,01500 Kč | 200,15 Kč |
| 100 | 13,32830 Kč | 1 332,83 Kč |
| 500 | 10,45792 Kč | 5 228,96 Kč |
| 1 000 | 9,53435 Kč | 9 534,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,36103 Kč | 25 083,09 Kč |
| 6 000 | 7,77052 Kč | 46 623,12 Kč |
| 9 000 | 7,49016 Kč | 67 411,44 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |

