1SMC16A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 33,00000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 750
Unit Price: 22,00000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,91133 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,63867 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 64,05000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 155
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10 846
Unit Price: 11,00000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,06188 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11 731
Unit Price: 18,00000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 4,02912 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC16A TR13 PBFREE

DigiKey Part Number
1514-1SMC16ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC16A TR13 PBFREE
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94252 Kč17 827,56 Kč
6 0005,49072 Kč32 944,32 Kč
9 0005,26059 Kč47 345,31 Kč
15 0005,00203 Kč75 030,45 Kč
21 0004,99920 Kč104 983,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,94252 Kč
Unit Price with VAT:7,19045 Kč