Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| 1SMC14A TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-1SMC14ATR13PBFREETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1SMC14A TR13 PBFREE | 
| Description | TVS DIODE 14VWM 23.2VC SMC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 14V | |
| Voltage - Breakdown (Min) | 15.6V | |
| Voltage - Clamping (Max) @ Ipp | 23.2V | |
| Current - Peak Pulse (10/1000µs) | 64.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,93567 Kč | 17 807,01 Kč | 
| 6 000 | 5,48439 Kč | 32 906,34 Kč | 
| 9 000 | 5,25453 Kč | 47 290,77 Kč | 
| 15 000 | 4,99627 Kč | 74 944,05 Kč | 
| 21 000 | 4,99344 Kč | 104 862,24 Kč | 
| Unit Price without VAT: | 5,93567 Kč | 
|---|---|
| Unit Price with VAT: | 7,18216 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic