1SMC120A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,26263 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,14062 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 21 136
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6 368
Unit Price: 17,05000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,62336 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18 273
Unit Price: 9,47000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,94688 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,99875 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 045
Unit Price: 23,58000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC120A TR13 PBFREE

DigiKey Part Number
1514-1SMC120ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC120A TR13 PBFREE
Description
TVS DIODE 120VWM 193VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,00528 Kč18 015,84 Kč
6 0005,54871 Kč33 292,26 Kč
9 0005,31615 Kč47 845,35 Kč
15 0005,05486 Kč75 822,90 Kč
21 0005,05200 Kč106 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,00528 Kč
Unit Price with VAT:7,26639 Kč