
1SMB33CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB33CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB33CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB33CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB33CA TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 500 | 6,02096 Kč | 3 010,48 Kč |
| 1 000 | 5,42777 Kč | 5 427,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67394 Kč | 14 021,82 Kč |
| 6 000 | 4,29423 Kč | 25 765,38 Kč |
| 9 000 | 4,10075 Kč | 36 906,75 Kč |
| 15 000 | 3,88338 Kč | 58 250,70 Kč |
| 21 000 | 3,75467 Kč | 78 848,07 Kč |
| 30 000 | 3,62960 Kč | 108 888,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

