
1SMB20CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB20CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB20CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB20CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB20CA TR13 PBFREE |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA-13-F | Diodes Incorporated | 82 432 | SMBJ20CA-FDICT-ND | 13,02000 Kč | Direct |
| SMBJ20CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 103 | SMBJ20CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMB10J20CA | Taiwan Semiconductor Corporation | 5 120 | 1801-SMB10J20CACT-ND | 23,52000 Kč | Similar |
| SMB10J20CAHR5G | Taiwan Semiconductor Corporation | 5 200 | SMB10J20CAHR5GCT-ND | 45,78000 Kč | Similar |
| SMBJ20CA | Bourns Inc. | 9 355 | SMBJ20CABCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 500 | 6,02096 Kč | 3 010,48 Kč |
| 1 000 | 5,42777 Kč | 5 427,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67394 Kč | 14 021,82 Kč |
| 6 000 | 4,29423 Kč | 25 765,38 Kč |
| 9 000 | 4,10075 Kč | 36 906,75 Kč |
| 15 000 | 3,88338 Kč | 58 250,70 Kč |
| 21 000 | 3,75467 Kč | 78 848,07 Kč |
| 30 000 | 3,62960 Kč | 108 888,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

