
1SMB15A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB15ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB15ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB15ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB15A TR13 PBFREE |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43115 Kč | 10 293,45 Kč |
| 6 000 | 3,34695 Kč | 20 081,70 Kč |
| 9 000 | 3,28906 Kč | 29 601,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 100 | 6,98860 Kč | 698,86 Kč |
| 500 | 5,40986 Kč | 2 704,93 Kč |
| 1 000 | 4,52575 Kč | 4 525,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 9,84100 Kč | 98,41 Kč |
| 100 | 6,90760 Kč | 690,76 Kč |
| 500 | 5,34714 Kč | 2 673,57 Kč |
| 1 000 | 4,47329 Kč | 4 473,29 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

