1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B TR PBFREE

DigiKey Part Number
1514-1N5248BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5248BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5248B TR PBFREE
Description
DIODE ZENER 18V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,55500 Kč55,55 Kč
1002,30950 Kč230,95 Kč
5002,08060 Kč1 040,30 Kč
1 0001,78932 Kč1 789,32 Kč
2 0001,77892 Kč3 557,84 Kč
5 0001,76851 Kč8 842,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45642 Kč14 564,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč