
1N5246B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5246BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5246BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5246B TR PBFREE |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 500 | 2,62558 Kč | 1 312,79 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| 2 000 | 2,09445 Kč | 4 188,90 Kč |
| 5 000 | 1,83111 Kč | 9 155,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,66817 Kč | 16 681,70 Kč |
| 20 000 | 1,49086 Kč | 29 817,20 Kč |
| 30 000 | 1,46121 Kč | 43 836,30 Kč |
| 50 000 | 1,46105 Kč | 73 052,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

