Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5246B TR PBFREE

DigiKey Part Number
1514-1N5246BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5246BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5246B TR PBFREE
Description
DIODE ZENER 16V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,56400 Kč55,64 Kč
1003,51720 Kč351,72 Kč
5002,62558 Kč1 312,79 Kč
1 0002,33750 Kč2 337,50 Kč
2 0002,09445 Kč4 188,90 Kč
5 0001,83111 Kč9 155,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,66817 Kč16 681,70 Kč
20 0001,49086 Kč29 817,20 Kč
30 0001,46121 Kč43 836,30 Kč
50 0001,46105 Kč73 052,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč