
1N5244B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5244BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5244BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5244B TR PBFREE |
Description | DIODE ZENER 14V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,83556 Kč | 1 417,78 Kč |
| 1 000 | 2,52438 Kč | 2 524,38 Kč |
| 2 000 | 2,26201 Kč | 4 524,02 Kč |
| 5 000 | 1,97763 Kč | 9 888,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80161 Kč | 18 016,10 Kč |
| 20 000 | 1,65354 Kč | 33 070,80 Kč |
| 30 000 | 1,57810 Kč | 47 343,00 Kč |
| 50 000 | 1,49333 Kč | 74 666,50 Kč |
| 70 000 | 1,44314 Kč | 101 019,80 Kč |
| 100 000 | 1,39436 Kč | 139 436,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

