Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5232B TR PBFREE

DigiKey Part Number
1514-1N5232BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5232BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5232B TR PBFREE
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,56400 Kč55,64 Kč
1002,30980 Kč230,98 Kč
5002,07880 Kč1 039,40 Kč
1 0001,78483 Kč1 784,83 Kč
2 0001,77433 Kč3 548,66 Kč
5 0001,76383 Kč8 819,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,49086 Kč14 908,60 Kč
20 0001,46121 Kč29 224,20 Kč
30 0001,46105 Kč43 831,50 Kč
50 0001,29925 Kč64 962,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč