
1N4742A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4742ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4742ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4742A TR PBFREE |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 500 | 3,67716 Kč | 1 838,58 Kč |
| 1 000 | 3,28724 Kč | 3 287,24 Kč |
| 2 000 | 2,95883 Kč | 5 917,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,60291 Kč | 13 014,55 Kč |
| 10 000 | 2,38283 Kč | 23 828,30 Kč |
| 15 000 | 2,27067 Kč | 34 060,05 Kč |
| 25 000 | 2,14462 Kč | 53 615,50 Kč |
| 35 000 | 2,06998 Kč | 72 449,30 Kč |
| 50 000 | 1,99744 Kč | 99 872,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

