Zener Diode 5.1 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4625 TR PBFREE

DigiKey Part Number
1514-1N4625TRPBFREETR-ND - Tape & Reel (TR)
1514-1N4625TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4625 TR PBFREE
Description
DIODE ZENER 5.1V 250MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1025,05100 Kč250,51 Kč
10016,79420 Kč1 679,42 Kč
50013,25520 Kč6 627,60 Kč
1 00012,11648 Kč12 116,48 Kč
2 00011,15865 Kč22 317,30 Kč
5 00011,13196 Kč55 659,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,48249 Kč94 824,90 Kč
20 0009,09476 Kč181 895,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč