
1N4625 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4625TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4625TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4625 TR PBFREE |
Description | DIODE ZENER 5.1V 250MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 100 | 16,79420 Kč | 1 679,42 Kč |
| 500 | 13,25520 Kč | 6 627,60 Kč |
| 1 000 | 12,11648 Kč | 12 116,48 Kč |
| 2 000 | 11,15865 Kč | 22 317,30 Kč |
| 5 000 | 11,13196 Kč | 55 659,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,48249 Kč | 94 824,90 Kč |
| 20 000 | 9,09476 Kč | 181 895,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

