Parametric Equivalent
Parametric Equivalent

1N4474 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4474BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4474 BK PBFREE |
Description | DIODE ZENER 24V 1.5W DO41 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 19.2 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4474 TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4474TRPBFREETR-ND | 7,46983 Kč | Parametric Equivalent |
| 1N4474 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4474TRTIN/LEADTR-ND | 7,45412 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,77495 Kč | 27 099,80 Kč |
| Unit Price without VAT: | 6,77495 Kč |
|---|---|
| Unit Price with VAT: | 8,19769 Kč |


