1N4460 TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,84971 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,34734 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,68492 Kč
Datasheet
Zener Diode 6.2 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4460 TR TIN/LEAD

DigiKey Part Number
1514-1N4460TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4460 TR TIN/LEAD
Description
6.2V 1.5W TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 3.72 V
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,53593 Kč37 679,65 Kč
10 0007,06320 Kč70 632,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,53593 Kč
Unit Price with VAT:9,11848 Kč