
1N4454 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4454TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4454TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4454 TR PBFREE |
Description | DIODE STANDARD 75V 150MA DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 100 | 2,28390 Kč | 228,39 Kč |
| 500 | 1,68190 Kč | 840,95 Kč |
| 1 000 | 1,44129 Kč | 1 441,29 Kč |
| 2 000 | 1,32278 Kč | 2 645,56 Kč |
| 5 000 | 1,14440 Kč | 5 722,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78664 Kč | 7 866,40 Kč |
| 20 000 | 0,77885 Kč | 15 577,00 Kč |
| 30 000 | 0,77802 Kč | 23 340,60 Kč |
| 50 000 | 0,72359 Kč | 36 179,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

