
1N4104 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4104TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4104TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4104 TR PBFREE |
Description | DIODE ZENER 10V 250MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 5,20750 Kč | 2 603,75 Kč |
| 1 000 | 4,45158 Kč | 4 451,58 Kč |
| 2 000 | 4,43352 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,07445 Kč | 40 744,50 Kč |
| 20 000 | 3,67915 Kč | 73 583,00 Kč |
| 30 000 | 3,62216 Kč | 108 664,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


