Zener Diode 10 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4104 TR PBFREE

DigiKey Part Number
1514-1N4104TRPBFREETR-ND - Tape & Reel (TR)
1514-1N4104TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4104 TR PBFREE
Description
DIODE ZENER 10V 250MW DO35
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,65900 Kč96,59 Kč
1006,61440 Kč661,44 Kč
5005,20750 Kč2 603,75 Kč
1 0004,45158 Kč4 451,58 Kč
2 0004,43352 Kč8 867,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,07445 Kč40 744,50 Kč
20 0003,67915 Kč73 583,00 Kč
30 0003,62216 Kč108 664,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč