Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5CE300A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE300ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1.5CE300A BK PBFREE |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94038 Kč | 15 880,76 Kč |
| Unit Price without VAT: | 7,94038 Kč |
|---|---|
| Unit Price with VAT: | 9,60786 Kč |


