1.5CE200A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,54272 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 59,29710 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 59,29710 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE200A BK PBFREE

DigiKey Part Number
1514-1.5CE200ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1.5CE200A BK PBFREE
Description
TVS DIODE 171VWM 274VC DO201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0008,61337 Kč17 226,74 Kč
Unit Price without VAT:8,61337 Kč
Unit Price with VAT:10,42218 Kč