1.5CE18A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,54272 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 59,29710 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 59,92127 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE18A BK PBFREE

DigiKey Part Number
1514-1.5CE18ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1.5CE18A BK PBFREE
Description
TVS DIODE 15.3VWM 25.2VC DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0005,36053 Kč16 081,59 Kč
Unit Price without VAT:5,36053 Kč
Unit Price with VAT:6,48624 Kč