New at DigiKey
Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Bluetooth Function Features Auto Off, Backlight, Hold, Min/Max/Ave, Record, Relative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEM DT-9889 Multimeter+Thermal Imager

DigiKey Part Number
6112-CEMDT-9889Multimeter+ThermalImager-ND
Manufacturer
Manufacturer Product Number
CEM DT-9889 Multimeter+Thermal Imager
Description
TRMS AC/DC 1000V + thermal image
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Bluetooth Function Features Auto Off, Backlight, Hold, Min/Max/Ave, Record, Relative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEM Instruments
Series
*
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test, Bluetooth
Features
Auto Off, Backlight, Hold, Min/Max/Ave, Record, Relative
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CEM Instruments
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
114 908,58000 Kč14 908,58 Kč
514 278,64000 Kč71 393,20 Kč
1013 963,67000 Kč139 636,70 Kč
Unit Price without VAT:14 908,58000 Kč
Unit Price with VAT:18 039,38180 Kč