


CEM DT-6650 Installation Tester | |
|---|---|
DigiKey Part Number | 6112-CEMDT-6650InstallationTester-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-6650 Installation Tester |
Description | Multifunction Installation Teste |
Customer Reference | |
Detailed Description | Installation Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Installation Tester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 047,90000 Kč | 22 047,90 Kč |
| 5 | 20 914,00800 Kč | 104 570,04 Kč |
| 10 | 20 641,03400 Kč | 206 410,34 Kč |
| Unit Price without VAT: | 22 047,90000 Kč |
|---|---|
| Unit Price with VAT: | 26 677,95900 Kč |

