
CEM DT-9887 thermal imager | |
|---|---|
DigiKey Part Number | 6112-CEMDT-9887thermalimager-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-9887 thermal imager |
Description | thermal imager, IR resolution 38 |
Customer Reference | |
Detailed Description | Thermal Imager For Measuring Temperature (Non-Contact) Includes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEM Instruments | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Thermal Imager | |
For Measuring | Temperature (Non-Contact) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 944,10000 Kč | 61 944,10 Kč |
| 5 | 60 474,24000 Kč | 302 371,20 Kč |
| 10 | 57 534,52000 Kč | 575 345,20 Kč |
| Unit Price without VAT: | 61 944,10000 Kč |
|---|---|
| Unit Price with VAT: | 74 952,36100 Kč |

