
XKLD31006 | |
|---|---|
DigiKey Part Number | 3667-XKLD31006-ND |
Manufacturer | |
Manufacturer Product Number | XKLD31006 |
Description | SSR RELAY SPST-NO 10A 0-60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10 ~ 30VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 14 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,36000 Kč | 1 727,36 Kč |
| Unit Price without VAT: | 1 727,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,10560 Kč |











