Magnet Neodymium Iron Boron (NdFeB) 0.551" Dia x 0.236" H (14.00mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnet Neodymium Iron Boron (NdFeB) 0.551" Dia x 0.236" H (14.00mm x 6.00mm)
UR144360-VIEW-B

UR144360

DigiKey Part Number
3667-UR144360-ND
Manufacturer
Manufacturer Product Number
UR144360
Description
MAGNET 0.551"D X 0.236"THICK CYL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.551" Dia x 0.236" H (14.00mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Nickel, Zinc
Grade
-
Gauss Strength
11700G, 12200G
Size
0.551" Dia x 0.236" H (14.00mm x 6.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
595,75000 Kč478,75 Kč
1094,32300 Kč943,23 Kč
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč