
UR102540 | |
|---|---|
DigiKey Part Number | 3667-UR102540-ND |
Manufacturer | |
Manufacturer Product Number | UR102540 |
Description | MAGNET 0.394"D X 0.157"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.157" H (10.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | - | |
Gauss Strength | 12300G | |
Size | 0.394" Dia x 0.157" H (10.00mm x 4.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 5 | 128,23600 Kč | 641,18 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |



