Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT8620520

DigiKey Part Number
3667-SMT8620520-ND
Manufacturer
Manufacturer Product Number
SMT8620520
Description
SSR RELAY SPST-NO 25A 24-520V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
24 V ~ 520 V
Load Current
25 A
On-State Resistance (Max)
20 mOhms
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 235,39000 Kč3 235,39 Kč
Unit Price without VAT:3 235,39000 Kč
Unit Price with VAT:3 914,82190 Kč