
SMCV6150 | |
|---|---|
DigiKey Part Number | 3667-SMCV6150-ND |
Manufacturer | |
Manufacturer Product Number | SMCV6150 |
Description | SOFT-STARTER 3PH.30AC3/200-480VA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 10 ~ 24VDC Supply 30A 200 ~ 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 30A | |
Wattage - Load | 26000 W | |
Voltage - Supply | 10 ~ 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 90°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 677,11000 Kč | 15 677,11 Kč |
| Unit Price without VAT: | 15 677,11000 Kč |
|---|---|
| Unit Price with VAT: | 18 969,30310 Kč |











