Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK541101

DigiKey Part Number
3667-SK541101-ND
Manufacturer
Manufacturer Product Number
SK541101
Description
SSR RELAY SPST-NC 2.5A 24-280V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 30VDC
Voltage - Load
24 V ~ 280 V
Load Current
2.5 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 512,07000 Kč1 512,07 Kč
Unit Price without VAT:1 512,07000 Kč
Unit Price with VAT:1 829,60470 Kč