Solid State Contactor SPST-NO (1 Form A) 32 A 150 ~ 510V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SILD865170

DigiKey Part Number
3667-SILD865170-ND
Manufacturer
Manufacturer Product Number
SILD865170
Description
CONTACTR SS SPST-NO 32A 150-510V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 32 A 150 ~ 510V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
32 A
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
150 ~ 510V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 893,10000 Kč2 893,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 893,10000 Kč
Unit Price with VAT:3 500,65100 Kč