
SC864110 | |
|---|---|
DigiKey Part Number | 3667-SC864110-ND |
Manufacturer | |
Manufacturer Product Number | SC864110 |
Description | SSR RELAY SPST-NO 50A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 5 ~ 30VDC |
Packaging Box | Voltage - Load 24 V ~ 520 V |
Part Status Active | Load Current 50 A |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 137,69000 Kč | 2 137,69 Kč |
| Unit Price without VAT: | 2 137,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 586,60490 Kč |

