
PSA60015 | |
|---|---|
DigiKey Part Number | 3667-PSA60015-ND |
Manufacturer | |
Manufacturer Product Number | PSA60015 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Category | Voltage Rating 440VAC |
Manufacturer Celduc Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 15mm |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Approval Agency CE |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,08000 Kč | 1 094,08 Kč |
| 10 | 982,52300 Kč | 9 825,23 Kč |
| Unit Price without VAT: | 1 094,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,83680 Kč |





