PA, PH, PL, PT Magnet 1.26" L x 0.59" W x 0.27" H (32.0mm x 15.0mm x 6.8mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6250000

DigiKey Part Number
3667-P6250000-ND
Manufacturer
Manufacturer Product Number
P6250000
Description
MAGNET DIA. 6 LENGTH 25 MOULDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PA, PH, PL, PT Magnet 1.26" L x 0.59" W x 0.27" H (32.0mm x 15.0mm x 6.8mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Tube
Part Status
Active
For Use With/Related Products
PA, PH, PL, PT
Housing Material
-
Material - Magnet
Alnico (AlNiCo)
Package / Case
Module
Size
1.26" L x 0.59" W x 0.27" H (32.0mm x 15.0mm x 6.8mm)
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,55000 Kč272,55 Kč
10242,98900 Kč2 429,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,55000 Kč
Unit Price with VAT:329,78550 Kč