
ECOM0010 | |
|---|---|
DigiKey Part Number | 3667-ECOM0010-ND |
Manufacturer | |
Manufacturer Product Number | ECOM0010 |
Description | TEMPERATURE CONTROLLER AND CURRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | Energized High | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 109,26000 Kč | 5 109,26 Kč |
| Unit Price without VAT: | 5 109,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 182,20460 Kč |











