
D31A3100 | |
|---|---|
DigiKey Part Number | 3667-D31A3100-ND |
Manufacturer | |
Manufacturer Product Number | D31A3100 |
Description | REED RELAY 1A/5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Celduc Inc. | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.8 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 50 µs |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 500 mA | Contact Material Rhodium (Rh) |
Switching Voltage 100VDC - Max | Coil Resistance 500 Ohms |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 109,25300 Kč | 1 092,53 Kč |
| 25 | 104,34320 Kč | 2 608,58 Kč |
| 50 | 103,71340 Kč | 5 185,67 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |



