PS2841-4B-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 45,54800 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 508
Unit Price: 111,31000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 111,31000 Kč
Datasheet
PS2841-4(A,B) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2841-4B-F3-AX

DigiKey Part Number
PS2841-4B-F3-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2841-4B-F3-AX
Description
OPTOISO 1.5KV 4CH TRANS 12-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
4
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 110µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.173", 4.40mm Width)
Supplier Device Package
12-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,54800 Kč113 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,54800 Kč
Unit Price with VAT:55,11308 Kč