PS2811-1-V-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 6,54823 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 16 394
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 716
Unit Price: 42,31000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 802
Unit Price: 22,94000 Kč
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2811-1-V-F3-A

DigiKey Part Number
PS2811-1-V-F3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2811-1-V-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,14353 Kč25 002,35 Kč
7 0006,88840 Kč48 218,80 Kč
10 5006,78636 Kč71 256,78 Kč
24 5006,63328 Kč162 515,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14353 Kč
Unit Price with VAT:8,64367 Kč