PS2801-1-V-F3-Y-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 8,20018 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 7,72968 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,65529 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,37000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,11677 Kč

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,37887 Kč
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801-1-V-F3-Y-A

DigiKey Part Number
PS2801-1-V-F3-Y-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2801-1-V-F3-Y-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,84588 Kč23 960,58 Kč
7 0006,60140 Kč46 209,80 Kč
10 5006,50359 Kč68 287,70 Kč
24 5006,35689 Kč155 743,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,84588 Kč
Unit Price with VAT:8,28351 Kč