Direct
Direct
Direct
Similar
Parametric Equivalent

PS2801-1-F3-L-A | |
|---|---|
DigiKey Part Number | PS2801-1-F3-L-ATR-ND - Tape & Reel (TR) PS2801-1-F3-L-ACT-ND - Cut Tape (CT) PS2801-1-F3-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801-1-F3-L-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,65529 Kč | 19 793,51 Kč |
| 7 000 | 5,45333 Kč | 38 173,31 Kč |
| 10 500 | 5,37252 Kč | 56 411,46 Kč |
| 24 500 | 5,25135 Kč | 128 658,08 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |






