PS2701A-1-F3-P-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 6,62775 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,00135 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701A-1-F3-P-A

DigiKey Part Number
PS2701A-1-F3-P-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2701A-1-F3-P-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
150% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,78253 Kč13 238,85 Kč
7 0003,53036 Kč24 712,52 Kč
10 5003,40428 Kč35 744,94 Kč
24 5003,35384 Kč82 169,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78253 Kč
Unit Price with VAT:4,57686 Kč