Parametric Equivalent
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CEL | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 50% @ 5mA | |
| Current Transfer Ratio (Max) | 150% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 4µs, 5µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 80V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.1V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 300mV | |
| Operating Temperature | -40°C ~ 115°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-LSOP (2.54mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 12,82898 Kč | 5 131,59 Kč | 
| Unit Price without VAT: | 12,82898 Kč | 
|---|---|
| Unit Price with VAT: | 15,52307 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic