Laser Diode 1550nm 80mW 400mA Module, 4 Lead, Single Mode Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX7538BF-AA-AZ

DigiKey Part Number
NX7538BF-AA-AZ-ND
Manufacturer
Manufacturer Product Number
NX7538BF-AA-AZ
Description
LASER DIODE 1550NM 80MW MODULE
Customer Reference
Detailed Description
Laser Diode 1550nm 80mW 400mA Module, 4 Lead, Single Mode Fiber
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wavelength
1550nm
Voltage - Input
-
Current Rating (Amps)
400mA
Power (Watts)
80mW
Package / Case
Module, 4 Lead, Single Mode Fiber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 927,74000 Kč5 927,74 Kč
105 699,65500 Kč56 996,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5 927,74000 Kč
Unit Price with VAT:7 172,56540 Kč