


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Frequency | 2GHz | |
Gain | 14dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 120mA | |
Noise Figure | 0.45dB | |
Current - Test | 10 mA | |
Power - Output | 18dBm | |
Voltage - Rated | 4 V | |
Package / Case | SOT-343F | |
Supplier Device Package | F4TSMM, M04 |

