
CMP9620-1C-T | |
|---|---|
DigiKey Part Number | 51-CMP9620-1C-T-ND |
Manufacturer | |
Manufacturer Product Number | CMP9620-1C-T |
Description | RF TXRX MOD WIFI CHIP CARD EDGE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ax Transceiver Module 2.4GHz ~ 5GHz Integrated, Chip Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 5GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CMP9620 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,23000 Kč | 1 401,23 Kč |
| 10 | 1 229,92800 Kč | 12 299,28 Kč |
| 25 | 1 170,65440 Kč | 29 266,36 Kč |
| Unit Price without VAT: | 1 401,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,48830 Kč |



